
KDS3012P | |
|---|---|
DigiKey Part Number | KDS3012P-ND |
Manufacturer | |
Manufacturer Product Number | KDS3012P |
Description | DISPENSER NEEDLE TIP 30GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lavender |
Datasheet | Datasheet |
Category | Gauge 30 |
Manufacturer Apex Tool Group | Outer Diameter 0.012" Dia (0.30mm) |
Series | Inner Diameter 0.006" Dia (0.15mm) |
Packaging Bulk | Color Lavender |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,54000 Kč | 549,54 Kč |
| Unit Price without VAT: | 549,54000 Kč |
|---|---|
| Unit Price with VAT: | 664,94340 Kč |















