Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS20TNP

DigiKey Part Number
KDS20TNP-ND
Manufacturer
Manufacturer Product Number
KDS20TNP
Description
DISPENSER NEEDLE TIP 20GA 50PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Tapered
Manufacturer
Apex Tool Group
Gauge
20
Series
Inner Diameter
0.024" (0.61mm)
Packaging
Bulk
Color
Pink
Part Status
Active
Number of Pieces
50
Type
Dispenser Needle, Tip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,25000 Kč547,25 Kč
Manufacturers Standard Package
Unit Price without VAT:547,25000 Kč
Unit Price with VAT:662,17250 Kč