
KDS16TN25 | |
|---|---|
DigiKey Part Number | KDS16TN25-ND |
Manufacturer | |
Manufacturer Product Number | KDS16TN25 |
Description | DISPENSER NEEDLE TIP 16GA 25PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Category | Tip Type Tapered |
Manufacturer Apex Tool Group | Gauge 16 |
Series | Inner Diameter 0.048" Dia (1.22mm) |
Packaging Bag | Color Gray |
Part Status Active | Number of Pieces 25 |
Type Dispenser Needle, Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,04000 Kč | 313,04 Kč |
| Unit Price without VAT: | 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 378,77840 Kč |








