
KDS1512P | |
|---|---|
DigiKey Part Number | KDS1512P-ND |
Manufacturer | |
Manufacturer Product Number | KDS1512P |
Description | DISPENSER NEEDLE TIP 15GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Category | Gauge 15 |
Manufacturer Apex Tool Group | Outer Diameter 0.072" Dia (1.83mm) |
Series | Inner Diameter 0.060" Dia (1.52mm) |
Packaging Bulk | Color Orange |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,77000 Kč | 452,77 Kč |
| Unit Price without VAT: | 452,77000 Kč |
|---|---|
| Unit Price with VAT: | 547,85170 Kč |















