
GWSFAN24 | |
|---|---|
DigiKey Part Number | 72-GWSFAN24-ND |
Manufacturer | |
Manufacturer Product Number | GWSFAN24 |
Description | 24" HIGH VELOCITY SHOP FAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24" 7200 CFMHP High Velocity Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | High Velocity Fan | |
Air Flow - High | 7200 CFM | |
Voltage | 120V | |
Width (Inches) | 24 | |
Diameter | 24" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 034,04000 Kč | 8 034,04 Kč |
| Unit Price without VAT: | 8 034,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 721,18840 Kč |

