
GWAM1800 | |
|---|---|
DigiKey Part Number | 72-GWAM1800-ND |
Manufacturer | |
Manufacturer Product Number | GWAM1800 |
Description | INDUSTRIAL 1800CFM 3/4HP AIR MOV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/4 1800 CFMHP Air Mover |
Category | Air Flow - High 1800 CFM |
Manufacturer Apex Tool Group | Voltage 120V |
Packaging Bulk | Length (Inches) 19.88 |
Part Status Active | Width (Inches) 18.11 |
Type Air Mover | Height 35.24" |
Horsepower 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 171,42000 Kč | 13 171,42 Kč |
| Unit Price without VAT: | 13 171,42000 Kč |
|---|---|
| Unit Price with VAT: | 15 937,41820 Kč |

