



GA54JVN | |
|---|---|
DigiKey Part Number | GA54JVN-ND |
Manufacturer | |
Manufacturer Product Number | GA54JVN |
Description | CUTTER ANGLED 29DEG FLUSH 4" BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 29° Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Type Tip (Oblique) |
Manufacturer Apex Tool Group | Shape Angled, 29° |
Series | Cut Edge Flush |
Packaging Bag | Length - Overall 4.00" (101.6mm) |
Part Status Active | Features ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,58000 Kč | 1 486,58 Kč |
| Unit Price without VAT: | 1 486,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,76180 Kč |

