
EC205 | |
|---|---|
DigiKey Part Number | EC205-ND |
Manufacturer | |
Manufacturer Product Number | EC205 |
Description | SOLDER SPONGE 2.5X4.65" PLAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | No Holes Solder Sponge For Use With Weller® EC2000, EC2002 2.50" L x 4.65" W (63.5mm x 118.1mm) |
Category | Type Sponge |
Manufacturer Apex Tool Group | Size 2.50" L x 4.65" W (63.5mm x 118.1mm) |
Series | For Use With/Related Products Weller® EC2000, EC2002 |
Packaging Bulk | Specifications No Holes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |




