
CT5D7 | |
|---|---|
DigiKey Part Number | CT5D7-ND |
Manufacturer | |
Manufacturer Product Number | CT5D7 |
Description | SOLDERING TIP 4.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For W60P, WLC100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | 0.187" (4.75mm) | |
Length | 1.156" (29.36mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | W60P, WLC100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 165,87400 Kč | 1 658,74 Kč |
| Unit Price without VAT: | 165,87400 Kč |
|---|---|
| Unit Price with VAT: | 200,70754 Kč |



