
CT5A8 | |
|---|---|
DigiKey Part Number | CT5A8-ND |
Manufacturer | |
Manufacturer Product Number | CT5A8 |
Description | TIP SOLDER 1/16"800F TAPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For W60P, WLC100 |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Width 0.062" (1.57mm) |
Series | Length 1.156" (29.36mm) |
Packaging Bulk | Temperature Range 800°F (427°C) |
Part Status Active | For Use With/Related Products W60P, WLC100 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |


