
AAS | |
|---|---|
DigiKey Part Number | AAS-ND |
Manufacturer | |
Manufacturer Product Number | AAS |
Description | TWEEZER POINTED FINE 4.92" |
Customer Reference | |
Detailed Description | Tweezers Pointed Fine 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Features | - | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.92" (125.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 296,07167 Kč | 3 552,86 Kč |
| Unit Price without VAT: | 296,07167 Kč |
|---|---|
| Unit Price with VAT: | 358,24672 Kč |












