
9972MMN | |
|---|---|
DigiKey Part Number | 9972MMN-ND |
Manufacturer | |
Manufacturer Product Number | 9972MMN |
Description | BLADE HEX 1.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5mm Hex Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Apex Tool Group | Tip Type Hex |
Series | Tip Size 1.5mm |
Packaging Bulk | Length - Overall 4.00" (101.6mm) |
Part Status Active | Weight 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |


