
9543 | |
|---|---|
DigiKey Part Number | 9543AT-ND |
Manufacturer | |
Manufacturer Product Number | 9543 |
Description | WRENCH REV COMB RAT 12PT 8PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 8mm ~ 19mm Assorted Length |
Datasheet | Datasheet |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 8mm ~ 19mm |
Packaging Bulk | Length Assorted |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Wrench Set, Ratcheting | End Detail Offset 15° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 368,63000 Kč | 4 368,63 Kč |
| Unit Price without VAT: | 4 368,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 286,04230 Kč |


