Handpiece 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7770

DigiKey Part Number
7770-ND
Manufacturer
Manufacturer Product Number
7770
Description
HANDPIECE 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handpiece 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
-
Features
-
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
SL325, SL335, SL325, SL500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1724,43000 Kč724,43 Kč
Manufacturers Standard Package
Unit Price without VAT:724,43000 Kč
Unit Price with VAT:876,56030 Kč