



622NA | |
|---|---|
DigiKey Part Number | 622NA-ND |
Manufacturer | |
Manufacturer Product Number | 622NA |
Description | CUTTER SIDE TPRD FL FLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.25" (108.0mm) |
Category | Shape Tapered |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Weight 0.13 lb (58.97 g) |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,27000 Kč | 1 981,27 Kč |
| Unit Price without VAT: | 1 981,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,33670 Kč |





