Tip (Oblique) Cutter Angled Full Flush 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled Full Flush 4.25" (108.0mm)
503ETST
503ETST
Weller WSW Solder Wire -  REDUCED SPLASH

503ETST

DigiKey Part Number
503ETST-ND
Manufacturer
Manufacturer Product Number
503ETST
Description
CUTTER TIP ANGL FULL FLUSH 4.25"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled Full Flush 4.25" (108.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled
Manufacturer
Apex Tool Group
Cut Edge
Full Flush
Series
Length - Overall
4.25" (108.0mm)
Packaging
Bulk
Features
Carbide Blades
Part Status
Active
Weight
0.18 lb (81.65 g)
Type
Tip (Oblique)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 507,98000 Kč7 507,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7 507,98000 Kč
Unit Price with VAT:9 084,65580 Kč