Image for 249CER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249CER

DigiKey Part Number
249CER-ND
Manufacturer
Manufacturer Product Number
249CER
Description
249CER TWEEZERS 130MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Ceramic Tips, Heat Resistant Pointed 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Ceramic Tips, Heat Resistant
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
5.0' (1.52m)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 078,80167 Kč24 945,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 078,80167 Kč
Unit Price with VAT:2 515,35002 Kč