Weller WSW Solder Wire -  REDUCED SPLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476TX1

DigiKey Part Number
2476TX1-ND
Manufacturer
Manufacturer Product Number
2476TX1
Description
CUTTER SIDE TAPERED FLUSH 4.53"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered
Manufacturer
Apex Tool Group
Cut Edge
Flush
Series
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Features
Carbide Blades
Part Status
Active
Capacity
1mm Dia Soft Wire
Type
Side (Diagonal)
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 526,71000 Kč5 526,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5 526,71000 Kč
Unit Price with VAT:6 687,31910 Kč