Tip (Oblique) Cutter Angled Full Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled Full Flush 5.00" (127.0mm)
2404E
2404E
Weller WSW Solder Wire -  REDUCED SPLASH

2404E

DigiKey Part Number
2404E-ND
Manufacturer
Manufacturer Product Number
2404E
Description
CUTTER TIP ANGLED FULL FLUSH 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled Full Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Angled
Manufacturer
Apex Tool Group
Cut Edge
Full Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Bulk
Features
Ergonomic
Part Status
Active
Capacity
16 AWG
Type
Tip (Oblique)
Weight
0.18 lb (81.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 440,09000 Kč2 440,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 440,09000 Kč
Unit Price with VAT:2 952,50890 Kč