Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.00" (127.0mm)
Weller WSW Solder Wire -  REDUCED SPLASH

1522NB

DigiKey Part Number
1522NB-ND
Manufacturer
Manufacturer Product Number
1522NB
Description
CUTTER SIDE TPRD FULL FLUSH 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered, Relieved
Manufacturer
Apex Tool Group
Cut Edge
Full Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Bulk
Features
Pneumatic
Part Status
Active
Capacity
1.6mm Dia Medium Wire
Type
Side (Diagonal)
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 817,62000 Kč4 817,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4 817,62000 Kč
Unit Price with VAT:5 829,32020 Kč