


1522NA | |
|---|---|
DigiKey Part Number | 1522NA-ND |
Manufacturer | |
Manufacturer Product Number | 1522NA |
Description | CUTTER SIDE TPRD FULL FLUSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 5.00" (127.0mm) |
Category | Shape Tapered |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features Pneumatic |
Part Status Active | Capacity 1.6mm Dia Hard Wire |
Type Side (Diagonal) | Weight 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 880,19000 Kč | 4 880,19 Kč |
| Unit Price without VAT: | 4 880,19000 Kč |
|---|---|
| Unit Price with VAT: | 5 905,02990 Kč |


