XP0440S0162001UR32XSXXXT004XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP0440S0162001UR6XRS001T004XX

DigiKey Part Number
679-XP0440S0162001UR6XRS001T004XX-ND
Manufacturer
Manufacturer Product Number
XP0440S0162001UR6XRS001T004XX
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-30°C ~ 70°C
Panel Cutout Dimensions
Circular - 61.00mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Force
1224gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123 107,01000 Kč23 107,01 Kč
520 287,99000 Kč101 439,95 Kč
1018 990,46800 Kč189 904,68 Kč
Manufacturers Standard Package
Unit Price without VAT:23 107,01000 Kč
Unit Price with VAT:27 959,48210 Kč