
XP0440S0162001UR6XLS001T004XX | |
|---|---|
DigiKey Part Number | 679-XP0440S0162001UR6XLS001T004XX-ND |
Manufacturer | |
Manufacturer Product Number | XP0440S0162001UR6XLS001T004XX |
Description | SWITCH JOYSTICK HALL EFFECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 61.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 1224gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 107,01000 Kč | 23 107,01 Kč |
| 5 | 20 287,99000 Kč | 101 439,95 Kč |
| 10 | 18 990,46800 Kč | 189 904,68 Kč |
| Unit Price without VAT: | 23 107,01000 Kč |
|---|---|
| Unit Price with VAT: | 27 959,48210 Kč |


