
U576 | |
|---|---|
DigiKey Part Number | 679-4112-ND |
Manufacturer | |
Manufacturer Product Number | U576 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Slip On |
Category | Shape Round, Concave |
Manufacturer APEM Inc. | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TP Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 6.50mm Dia x 4.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 9,32200 Kč | 93,22 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 50 | 8,69260 Kč | 434,63 Kč |
| 100 | 8,43810 Kč | 843,81 Kč |
| 250 | 8,11280 Kč | 2 028,20 Kč |
| 500 | 7,87420 Kč | 3 937,10 Kč |
| 1 000 | 7,64271 Kč | 7 642,71 Kč |
| 5 000 | 7,13091 Kč | 35 654,55 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


