
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | AV Series, 19mm Bushing | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.161" (4.10mm) Height | |
Actuator Diameter | - | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 20 | 130,10350 Kč | 2 602,07 Kč |
| 40 | 126,27675 Kč | 5 051,07 Kč |
| 60 | 124,08767 Kč | 7 445,26 Kč |
| 100 | 121,38730 Kč | 12 138,73 Kč |
| 260 | 116,48965 Kč | 30 287,31 Kč |
| 500 | 113,25146 Kč | 56 625,73 Kč |
| 1 000 | 109,91571 Kč | 109 915,71 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |

