



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Thumbwheel | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 16.30mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Gray Actuator | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 70gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 804,84000 Kč | 3 804,84 Kč |
| 5 | 3 318,65000 Kč | 16 593,25 Kč |
| 10 | 3 128,45000 Kč | 31 284,50 Kč |
| 25 | 2 893,18000 Kč | 72 329,50 Kč |
| 50 | 2 726,65320 Kč | 136 332,66 Kč |
| Unit Price without VAT: | 3 804,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 603,85640 Kč |



