



Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Circular - 25.65mm Dia |
Type Thumbstick, 2 - Axis | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Actuator Type Multiple | Mechanical Life 1,000,000 Cycles |
Switch Function 4-Way Directional | Operating Force 310gf |
Output Analog (Hall Effect) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 264,42000 Kč | 2 264,42 Kč |
| 5 | 1 975,19800 Kč | 9 875,99 Kč |
| 10 | 1 862,08200 Kč | 18 620,82 Kč |
| 25 | 1 722,16360 Kč | 43 054,09 Kč |
| 50 | 1 623,12860 Kč | 81 156,43 Kč |
| 100 | 1 529,57620 Kč | 152 957,62 Kč |
| Unit Price without VAT: | 2 264,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 739,94820 Kč |




