Image for TDS08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDS08

DigiKey Part Number
TDS08-ND
Manufacturer
Manufacturer Product Number
TDS08
Description
SWITCH SLIDE DIP SPDT 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
EDA/CAD Models
TDS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.264" (6.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.957" (24.30mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00734,92633 Kč35 170,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,92633 Kč
Unit Price with VAT:42,26086 Kč