Joystick, 1 - Axis Digital (Hall Effect with PWM Output) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 1 - Axis Digital (Hall Effect with PWM Output) Output
SN201SS
SN201SS

SN201SS

DigiKey Part Number
1040-1158-ND
Manufacturer
Manufacturer Product Number
SN201SS
Description
SWITCH JOYSTICK T-HANDLE HALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Digital (Hall Effect with PWM Output) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
T-Handle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Digital (Hall Effect with PWM Output)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-20°C ~ 70°C
Panel Cutout Dimensions
Rectangular - 56.00mm x 7.00mm
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
50gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 433,97000 Kč12 433,97 Kč
510 843,11600 Kč54 215,58 Kč
1010 220,63000 Kč102 206,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12 433,97000 Kč
Unit Price with VAT:15 045,10370 Kč