Joystick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 1 - Axis Analog (Hall Effect) Output
SN101SN
SN101SN

SN101SN

DigiKey Part Number
1040-1155-ND
Manufacturer
Manufacturer Product Number
SN101SN
Description
SWITCH JOYSTICK T-HANDLE HALL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Hall Effect)
Manufacturer
APEM Inc.
Voltage - Supply
5VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Turret
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Joystick, 1 - Axis
Panel Cutout Dimensions
Rectangular - 56.00mm x 7.00mm
Actuator Type
T-Handle
Mechanical Life
1,000,000 Cycles
Switch Function
2-Way Directional
Operating Force
50gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 349,58000 Kč12 349,58 Kč
510 769,53000 Kč53 847,65 Kč
1010 151,26900 Kč101 512,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12 349,58000 Kč
Unit Price with VAT:14 942,99180 Kč