
S20L051P | |
|---|---|
DigiKey Part Number | S20L051P-ND |
Manufacturer | |
Manufacturer Product Number | S20L051P |
Description | SWITCH JOYSTICK OPTION 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Actuator Type | - | |
Switch Function | - | |
Functions, Extra | - | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 200,78000 Kč | 21 003,90 Kč |
| Unit Price without VAT: | 4 200,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 082,94380 Kč |



