RH110C2NBB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: 1,15109 Kč
Datasheet
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH110C2NBB

DigiKey Part Number
679-1167-ND
Manufacturer
Manufacturer Product Number
RH110C2NBB
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00025,87234 Kč77 617,02 Kč
Unit Price without VAT:25,87234 Kč
Unit Price with VAT:31,30553 Kč