QS83XXO24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS83XXO24
QS83XXO24
QS83XXO24

QS83XXO24

DigiKey Part Number
679-3404-ND
Manufacturer
Manufacturer Product Number
QS83XXO24
Description
LED PNL IND ORN DIFF 10MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
Orange
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
30mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,01000 Kč186,01 Kč
10142,10200 Kč1 421,02 Kč
100116,40640 Kč11 640,64 Kč
500105,21108 Kč52 605,54 Kč
1 000101,57729 Kč101 577,29 Kč
2 00098,50591 Kč197 011,82 Kč
Manufacturers Standard Package
Unit Price without VAT:186,01000 Kč
Unit Price with VAT:225,07210 Kč