LED Panel Indicator Green Diffused 45° 220V 3mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 45° 220V 3mA Solder Lug
Q Series LED indicators

QS81XXHG220

DigiKey Part Number
679-3414-ND
Manufacturer
Manufacturer Product Number
QS81XXHG220
Description
LED PNL IND GREEN DIFF 10MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 220V 3mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
QS81XXHG220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
220V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1200mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,82000 Kč269,82 Kč
10209,26600 Kč2 092,66 Kč
100174,00830 Kč17 400,83 Kč
500158,68104 Kč79 340,52 Kč
1 000153,71040 Kč153 710,40 Kč
Manufacturers Standard Package
Unit Price without VAT:269,82000 Kč
Unit Price with VAT:326,48220 Kč