LED Panel Indicator White Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
QS63XXW24
QS63XXW24
Q Series LED indicators

QS63XXW24

DigiKey Part Number
679-3382-ND
Manufacturer
Manufacturer Product Number
QS63XXW24
Description
LED PNL IND WHITE DIFF 7.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
7.20mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
1200mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,03000 Kč211,03 Kč
10161,85300 Kč1 618,53 Kč
100133,11680 Kč13 311,68 Kč
500120,60538 Kč60 302,69 Kč
1 000116,54562 Kč116 545,62 Kč
Manufacturers Standard Package
Unit Price without VAT:211,03000 Kč
Unit Price with VAT:255,34630 Kč