


QS63XXO24 | |
|---|---|
DigiKey Part Number | 679-3380-ND |
Manufacturer | |
Manufacturer Product Number | QS63XXO24 |
Description | LED PNL IND ORN DIFF 7.20MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 7.20mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 188,60400 Kč | 1 886,04 Kč |
| 100 | 156,13690 Kč | 15 613,69 Kč |
| 500 | 142,01662 Kč | 71 008,31 Kč |
| 1 000 | 137,43590 Kč | 137 435,90 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |



