Image for QS63XXG02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS63XXG02

DigiKey Part Number
679-QS63XXG02-ND
Manufacturer
Manufacturer Product Number
QS63XXG02
Description
LED PNL IND GREEN 7.20MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2.1V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
2.1V ~ 3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
7.20mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10074,31190 Kč7 431,19 Kč
Manufacturers Standard Package
Unit Price without VAT:74,31190 Kč
Unit Price with VAT:89,91740 Kč