LED Panel Indicator Green Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Q Series LED indicators

QS123XXG24

DigiKey Part Number
679-3498-ND
Manufacturer
Manufacturer Product Number
QS123XXG24
Description
LED PNL IND GREEN DIFF 14MM LDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.472" (12.00mm)
Lens Size
14.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
20mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,68000 Kč123,68 Kč
1092,62200 Kč926,22 Kč
10074,31190 Kč7 431,19 Kč
50066,31042 Kč33 155,21 Kč
1 00063,71087 Kč63 710,87 Kč
2 00061,51217 Kč123 024,34 Kč
Manufacturers Standard Package
Unit Price without VAT:123,68000 Kč
Unit Price with VAT:149,65280 Kč