cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM85BZZRYG12E

DigiKey Part Number
679-QRM85BZZRYG12E-ND
Manufacturer
Manufacturer Product Number
QRM85BZZRYG12E
Description
LED PNL IND GRN/RED/YW CLR 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Clear 60° 12V Green, 12V Red, 12V Yellow 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
12V Green, 12V Red, 12V Yellow
Current
20mA Green, 20mA Red, 20mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
10mcd Green, 15mcd Red, 6mcd Yellow
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25665,43400 Kč16 635,85 Kč
Manufacturers Standard Package
Unit Price without VAT:665,43400 Kč
Unit Price with VAT:805,17514 Kč