LED Panel Indicator Blue Diffused 60° 24V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 60° 24V 20mA Wire Leads - 7.87" (200.00mm)
Q Series LED indicators

QRM85BXXB24E

DigiKey Part Number
679-2797-ND
Manufacturer
Manufacturer Product Number
QRM85BXXB24E
Description
LED PNL IND BLUE DIFF 5MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 60° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
50mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25934,30200 Kč23 357,55 Kč
Manufacturers Standard Package
Unit Price without VAT:934,30200 Kč
Unit Price with VAT:1 130,50542 Kč