cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM64BXXG28E

DigiKey Part Number
679-QRM64BXXG28E-ND
Manufacturer
Manufacturer Product Number
QRM64BXXG28E
Description
LED PNL IND GREEN DIFF 3MM PC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 28V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3mm, T-1
Lens Style
Round with Flat Top
Millicandela Rating
8mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25818,21920 Kč20 455,48 Kč
Manufacturers Standard Package
Unit Price without VAT:818,21920 Kč
Unit Price with VAT:990,04523 Kč