LED Panel Indicator Yellow Diffused 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Diffused 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
QH22L57YC_View 2
Q Series LED indicators

QH22L57YC

DigiKey Part Number
679-3862-ND
Manufacturer
Manufacturer Product Number
QH22L57YC
Description
LED PNL IND YLW DIFF 55MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
QH22L57YC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
12V ~ 26.4V
Current
4.2 ~ 20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.866" (22.00mm)
Lens Size
55.00mm Dia
Lens Style
Ring with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 363,61000 Kč1 363,61 Kč
101 137,31500 Kč11 373,15 Kč
1001 007,12710 Kč100 712,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,61000 Kč
Unit Price with VAT:1 649,96810 Kč