



QH22L28RGC | |
|---|---|
DigiKey Part Number | 679-3861-ND |
Manufacturer | |
Manufacturer Product Number | QH22L28RGC |
Description | LED PNL IND RED/GRN CLR 55MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red/Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QH22L28RGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red/Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V ~ 26.4V | |
Current | 4.2 ~ 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.866" (22.00mm) | |
Lens Size | 55.00mm Dia | |
Lens Style | Ring with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 137,31500 Kč | 11 373,15 Kč |
| Unit Price without VAT: | 1 137,31500 Kč |
|---|---|
| Unit Price with VAT: | 1 376,15115 Kč |

