LED Panel Indicator Red/Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red/Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
QH22028RGC_View 2
Q Series LED indicators

QH22028RGC

DigiKey Part Number
679-3857-ND
Manufacturer
Manufacturer Product Number
QH22028RGC
Description
LED PNL IND RED/GRN CLR 42MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red/Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
QH22028RGC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red/Green
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
12V ~ 26.4V
Current
4.2 ~ 20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.866" (22.00mm)
Lens Size
42.00mm Dia
Lens Style
Ring with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 298,31000 Kč1 298,31 Kč
101 080,72500 Kč10 807,25 Kč
100955,44680 Kč95 544,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 298,31000 Kč
Unit Price with VAT:1 570,95510 Kč