LED Panel Indicator Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
QH19028GC
Q Series LED indicators

QH19028GC

DigiKey Part Number
679-3852-ND
Manufacturer
Manufacturer Product Number
QH19028GC
Description
LED PNL IND GRN CLR 38.50MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
QH19028GC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
DC
Voltage
12V ~ 26.4V
Current
4.2 ~ 20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.748" (19.00mm)
Lens Size
38.50mm Dia
Lens Style
Ring with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
101 022,09900 Kč10 220,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,09900 Kč
Unit Price with VAT:1 236,73979 Kč