LED Panel Indicator Red, Green, Blue (RGB) Diffused 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Green, Blue (RGB) Diffused 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Q Series LED indicators
QH Series

QH16027RGBC

DigiKey Part Number
679-3874-ND
Manufacturer
Manufacturer Product Number
QH16027RGBC
Description
LED PNL IND RGB DIFF 35.50MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
QH16027RGBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
12V ~ 26.4V
Current
4.2 ~ 20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
35.50mm Dia
Lens Style
Ring with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 773,28000 Kč1 773,28 Kč
101 495,12100 Kč14 951,21 Kč
1001 335,25230 Kč133 525,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 773,28000 Kč
Unit Price with VAT:2 145,66880 Kč