Q8R7CXXG02E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q8R7CXXG02E
Q8R7CXXG02E
Q8R7CXXG02E

Q8R7CXXG02E

DigiKey Part Number
679-2743-ND
Manufacturer
Manufacturer Product Number
Q8R7CXXG02E
Description
LED PNL IND GREEN DIFF 5MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1333,49000 Kč333,49 Kč
25242,34440 Kč6 058,61 Kč
100219,99810 Kč21 999,81 Kč
500201,88144 Kč100 940,72 Kč
1 000196,00926 Kč196 009,26 Kč
Manufacturers Standard Package
Unit Price without VAT:333,49000 Kč
Unit Price with VAT:403,52290 Kč