



Q8R3CZZRYG24E | |
|---|---|
DigiKey Part Number | 679-2850-ND |
Manufacturer | |
Manufacturer Product Number | Q8R3CZZRYG24E |
Description | LED PNL IND GRN/RED/YLW DIF 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q8R3CZZRYG24E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Green, 24V Red, 24V Yellow | |
Current | 20mA Green, 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 15mcd Green, 60mcd Red, 13mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,36000 Kč | 480,36 Kč |
| 25 | 357,03320 Kč | 8 925,83 Kč |
| 100 | 326,88760 Kč | 32 688,76 Kč |
| 500 | 302,47292 Kč | 151 236,46 Kč |
| Unit Price without VAT: | 480,36000 Kč |
|---|---|
| Unit Price with VAT: | 581,23560 Kč |






