LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Q Series LED indicators

Q8R1CXXG24E

DigiKey Part Number
679-1551-ND
Manufacturer
Manufacturer Product Number
Q8R1CXXG24E
Description
LED PNL IND GREEN DIFF 5MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
60mcd
Lamp Color
Green
Viewing Angle
100°
Lens Color
Green
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P1CXXG24EAPEM Inc.122679-1536-ND258,82000 KčParametric Equivalent
Q8R1BXXG24EAPEM Inc.2679-1506-ND338,90000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,90000 Kč338,90 Kč
25246,05320 Kč6 151,33 Kč
100223,28320 Kč22 328,32 Kč
500204,82144 Kč102 410,72 Kč
1 000198,83696 Kč198 836,96 Kč
Manufacturers Standard Package
Unit Price without VAT:338,90000 Kč
Unit Price with VAT:410,06900 Kč