Parametric Equivalent

Q8P7CXXG02E | |
|---|---|
DigiKey Part Number | Q8P7CXXG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P7CXXG02E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 60mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P7BXXG02E | APEM Inc. | 0 | 679-2762-ND | 231,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 283,04240 Kč | 7 076,06 Kč |
| Unit Price without VAT: | 283,04240 Kč |
|---|---|
| Unit Price with VAT: | 342,48130 Kč |





